10019788 | Fischer Elektronik

Extruded heatsink, (L x W x H) 20 x 10 x 33 mm, 11.6 K/W, black anodized, 10019788

Order No.: 65B838
EAN: 4099889472998
MPN:
10019788
SK 400 20 1 X M3 L
Series: SK
10019788 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1888 €

Extruded heatsink, 10019788, Fischer Elektronik

Extruded heatsink for PCB mounting, also for transistor-design TO 218, TO 220, TO 247, TO 3 P.

Technical specifications
Filter Property Value
Max. heat resistance 11.6 K/W
Length 20 mm
Width 10 mm
Height 33 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for transistor design
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes