10019799 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 33 x 10 mm, 11.5 to 5.9 K/W, natural aluminum, 10019799

Order No.: 65B842
EAN: 4099889473032
MPN:
10019799
SK 400 1000 AL
Series: SK
10019799 Fischer Elektronik Heat Sinks Image 1
10019799 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
43.1375 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.1375 €

Standard extruded heatsink, 10019799, Fischer Elektronik

Standard extruded heatsink for PCB mounting SK 400 x M3 L, Thermal resistance: 11.5-5.9 K/W, Length: 1000 mm.

Technical specifications
Ausführung Strangkühlkörper
Breite 33 mm
Geeignet für Leiterplattenmontage
Höhe 10 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 11.5 K/W
min. Wärmewiderstand 5.9 K/W
Oberflächenart Aluminium natur
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes