10019825 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 169 x 10 mm, 3.75 to 1.7 K/W, black anodized, 10019825

Order No.: 70B737
EAN: 4099889475890
MPN:
10019825
SK 405 1000 SA
Series: SK
10019825 Fischer Elektronik Heat Sinks Image 1
10019825 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
75.6721 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
75.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.6721 €

Profile heatsink, type Fischer SK 405.

Made of black anodized aluminum, no perforation, extra-flat version for side or rear panel mounting.

Technical specifications
Ausführung Strangkühlkörper
Breite 169 mm
Höhe 10 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 3.75 K/W
min. Wärmewiderstand 1.7 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes