10019859 | Fischer Elektronik

Extruded heatsink, (L x W x H) 25.4 x 45 x 12.7 mm, 8.2 K/W, black anodized, 10019859

Order No.: 70B6782
EAN: 4099889475593
MPN:
10019859
SK 409 25,4 STC T0 220
Series: SK
10019859 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extruded heatsink for PCB mounting, type Fischer SK 409.

For TO220 and TO3-P, with raised locking point P for semiconductor clip mounting, made of black anodized aluminum. Supplied without mounting clip.

Technical specifications
Version Strangkühlkörper
Width 45 mm
Suitable for Halbleiter
Height 12.7 mm
Length 25.4 mm
Material Aluminium
Max. heat resistance 8.2 K/W
Surface type Schwarz eloxiert
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes