10019870 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50.8 x 45 x 12.7 mm, 6.2 K/W, black anodized, 10019870
Unit Price (€ / pc.)
3.9032 € *
Available: 179 pcs.
Leadtime: On Request **
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
25 pcs.
3.3082 €
100 pcs.
3.0702 €
250 pcs.
2.9036 €
1000 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extruded heatsink for PCB mounting, type Fischer SK 409.
For TO220 and TO3-P, with raised locking point P for semiconductor clip mounting, made of black anodized aluminum. Supplied without mounting clip.
Technical specifications
Ausführung | Strangkühlkörper | |
Breite | 45 mm | |
Geeignet für | Halbleiter | |
Höhe | 12.7 mm | |
Länge | 50.8 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 6.2 K/W | |
Oberflächenart | Schwarz eloxiert |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76042990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |