10019873 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50.8 x 45 x 12.7 mm, 6.2 K/W, black anodized, 10019873

Order No.: 65B846
EAN: 4099889473063
MPN:
10019873
SK 409 50,8 STS
Series: SK
Fischer Elektronik
10019873 Fischer Elektronik Heat Sinks Image 1
10019873 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
3.7366 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.7366 €

Extruded heatsink, 10019873, Fischer Elektronik

Extruded heatsink for PCB mounting, also for semiconductor screw-mounting, Mounting method: with solder pin.

Technical specifications
Ausführung Strangkühlkörper
Breite 45 mm
Geeignet für Halbleiter
Höhe 12.7 mm
Länge 50.8 mm
Material Aluminium
max.Wärmewiderstand 6.2 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes