10019879 | Fischer Elektronik

Extruded heatsink, (L x W x H) 63.5 x 45 x 12.7 mm, 5.6 K/W, black anodized, 10019879

Order No.: 65B847
EAN: 4099889473070
MPN:
10019879
SK 409 63,5 STS
Series: SK
10019879 Fischer Elektronik Heat Sinks Image 1
10019879 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.1293 €

Extruded heatsink, 10019879, Fischer Elektronik

Extruded heatsink for PCB mounting for semiconductor screw-mounting, Length 63.5 mm, Mounting method: with solder pin.

Technical specifications
Ausführung Strangkühlkörper
Breite 45 mm
Geeignet für Halbleiter
Höhe 12.7 mm
Länge 63.5 mm
Material Aluminium
max.Wärmewiderstand 5.6 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes