10019915 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 141.05 x 33.3 mm, 1.85 to 1.1 K/W, natural aluminum, 10019915

Order No.: 65B848
EAN: 4099889473087
MPN:
10019915
SK 413 1000 AL
Series: SK
10019915 Fischer Elektronik Heat Sinks Image 1
10019915 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
204.2278 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
204.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
204.2278 €

Standard extruded heatsink, 10019915, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 1.85-1.1 K/W, Surface: raw degreased aluminium (by the metre raw aluminium).

Technical specifications
Ausführung Strangkühlkörper
Breite 141.05 mm
Höhe 33.3 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 1.85 K/W
min. Wärmewiderstand 1.1 K/W
Oberflächenart Aluminium natur
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes