10019974 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 40 x 8 mm, 13.9 to 4.9 K/W, natural aluminum, 10019974

Order No.: 65B852
EAN: 4099889473124
MPN:
10019974
SK 420 1000 AL
Series: SK
10019974 Fischer Elektronik Heat Sinks Image 1
10019974 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
44.2561 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.2561 €

Standard extruded heatsink, 10019974, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 13.9-4.9 K/W, Surafce: black anodised.

Technical specifications
Ausführung Strangkühlkörper
Breite 40 mm
Höhe 8 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 13.9 K/W
min. Wärmewiderstand 4.9 K/W
Oberflächenart Aluminium natur
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes