10019979 | Fischer Elektronik

Extruded heatsink, (L x W x H) 150 x 200 x 25 mm, 1.65 to 0.7 K/W, black anodized, 10019979

Order No.: 65B853
EAN: 4099889473131
MPN:
10019979
SK 42 150 SA
Series: SK
10019979 Fischer Elektronik Heat Sinks Image 1
10019979 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
39.0796 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.0796 €

Standard extruded heatsink, 10019979, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 1.65-0.7 K/W, Surface: black anodised.

Technical specifications
Ausführung Strangkühlkörper
Breite 200 mm
Höhe 25 mm
Länge 150 mm
Material Aluminium
max.Wärmewiderstand 1.65 K/W
min. Wärmewiderstand 0.7 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes