10019995 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 167 x 15 mm, 2.2 to 0.9 K/W, black anodized, 10019995

Order No.: 65B856
EAN: 4099889473162
MPN:
10019995
SK 421 1000 SA
Series: SK
10019995 Fischer Elektronik Heat Sinks Image 1
10019995 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
160.2930 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
160.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
160.2930 €

Standard extruded heatsink, 10019995, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 2.2-0.9 K/W, Length: 1000 mm, Surface: black anodised.

Technical specifications
Ausführung Strangkühlkörper
Breite 167 mm
Höhe 15 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 2.2 K/W
min. Wärmewiderstand 0.9 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes