10020048 | Fischer Elektronik

Extruded heatsink, (L x W x H) 25 x 16 x 11 mm, 18 K/W, black anodized, 10020048

Order No.: 65B390
EAN: 4099889471588
MPN:
10020048
SK 431 25 SA 1
Series: SK
10020048 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8207 €
50 pcs.
1.6660 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatsink with perforation for TO 220, type Fischer SK 431-.

Made of black anodized aluminum.

Technical specifications
Ausführung Strangkühlkörper
Breite 16 mm
Höhe 11 mm
Länge 25 mm
Material Aluminium
max.Wärmewiderstand 18 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes