10020065 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 50 x 40 mm, 3.6 to 1.25 K/W, black anodized, 10020065
Unit Price (€ / pc.)
5.1527 € *
Available: 9 pcs.
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.7838 €
25 pcs.
4.4625 €
50 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, type Fischer SK 434.
Made of black anodized aluminum, no perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.25 K/W | |
| Max. heat resistance | 3.6 K/W | |
| Length | 50 mm | |
| Width | 50 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |