10020068 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 50 x 40 mm, 3.6 to 1.25 K/W, black anodized, 10020068

Order No.: 70B842
EAN: 4099889476026
MPN:
10020068
SK 434 75 SA
Series: SK
10020068 Fischer Elektronik Heat Sinks Image 1
10020068 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
7.0329 € *
Available: 9 pcs.
Total Price:
7.03 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0329 €
5 pcs.
6.6640 €
10 pcs.
6.2356 €
25 pcs.
5.6882 €
*incl. VAT plus shipping costs
Subject to prior sale

Profile heatsink, type Fischer SK 434.

Made of black anodized aluminum, no perforation.

Technical specifications
Filter Property Value
Min. heat resistance 1.25 K/W
Max. heat resistance 3.6 K/W
Length 75 mm
Width 50 mm
Height 40 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes