10020091 | Fischer Elektronik

Extruded heatsink, (L x W x H) 25 x 16 x 16 mm, 24 K/W, black anodized, 10020091

Order No.: 65B4795
EAN: 4099889471779
MPN:
10020091
SK 437 25 STS
Series: SK
10020091 Fischer Elektronik Heat Sinks Image 1
10020091 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0940 €

Heatsink with solder pin and M 3 thread, type Fischer SK 437.

For TO 218, TO 220, TO 247 and TO 248, made of black anodized aluminum.

Technical specifications
Ausführung Strangkühlkörper
Breite 16 mm
Geeignet für Transistorbauform
Höhe 16 mm
Länge 25 mm
Material Aluminium
max.Wärmewiderstand 24 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes