10020095 | Fischer Elektronik

Extruded heatsink, (L x W x H) 30 x 16 x 16 mm, 22 K/W, black anodized, 10020095

Order No.: 65B4796
EAN: 4099889471786
MPN:
10020095
SK 437 30 STS
Series: SK
10020095 Fischer Elektronik Heat Sinks Image 1
10020095 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
4.7124 € *
Available: 72 pcs.
Leadtime: On Request **
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.3316 €
50 pcs.
3.9389 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatsink with solder pin and M 3 thread, type Fischer SK 437.

For TO 218, TO 220, TO 247 and TO 248, made of black anodized aluminum.

Technical specifications
Ausführung Strangkühlkörper
Breite 16 mm
Geeignet für Transistorbauform
Höhe 16 mm
Länge 30 mm
Material Aluminium
max.Wärmewiderstand 22 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes