10020154 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 120 x 40 mm, 1.9 to 0.7 K/W, black anodized, 10020154

Order No.: 72B420
EAN: 4099889476316
MPN:
10020154
SK 442 50 SA
Series: SK
10020154 Fischer Elektronik Heat Sinks Image 1
10020154 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
11.3288 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
11.33 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3288 €
10 pcs.
10.4244 €
50 pcs.
9.4843 €
100 pcs.
8.5323 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 442.

Made of black anodized aluminum, no perforation.

Technical specifications
Ausführung Strangkühlkörper
Breite 120 mm
Höhe 40 mm
Länge 50 mm
Material Aluminium
max.Wärmewiderstand 1.9 K/W
min. Wärmewiderstand 0.7 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes