10020196 | Fischer Elektronik

Extruded heatsink, (L x W x H) 20 x 12.5 x 27.95 mm, 11.8 K/W, black anodized, 10020196

Order No.: 65B861
EAN: 4099889473216
MPN:
10020196
SK 448 20 1 X M3 L
Series: SK
10020196 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3796 €

Extruded heatsink, 10020196, Fischer Elektronik

Extruded heatsink for PCB mounting, also for transistor-design TO 218, TO 220. TO 247. TO 3 P, Surface: black anodised.

Technical specifications
Ausführung Strangkühlkörper
Breite 12.5 mm
Geeignet für Transistorbauform
Höhe 27.95 mm
Länge 20 mm
Material Aluminium
max.Wärmewiderstand 11.8 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes