10020224 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 79 x 15 mm, 5.1 to 3.1 K/W, black anodized, 10020224
Unit Price (€ / pc.)
8.4847 € *
Available: 14 pcs.
Leadtime: 4 Weeks **
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
10 pcs.
7.4494 €
100 pcs.
6.5569 €
250 pcs.
6.3189 €
1000 pcs.
5.8905 €
*incl. VAT plus shipping costs
**Subject to prior sale
Profile heatsink, type Fischer SK 45.
Made of black anodized aluminum, no perforation. Meter section for orders as of 10 items on request.
Technical specifications
Ausführung | Strangkühlkörper | |
Breite | 79 mm | |
Höhe | 15 mm | |
Länge | 100 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 5.1 K/W | |
min. Wärmewiderstand | 3.1 K/W | |
Oberflächenart | Schwarz eloxiert |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76042990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |