10020262 | Fischer Elektronik
Extruded heatsink, (L x W x H) 20 x 19 x 21.45 mm, 10.1 K/W, black anodized, 10020262
Unit Price (€ / pc.)
3.5700 € *
Standard delivery time from the manufacturer is: On Request
Extruded heatsink, 10020262, Fischer Elektronik
Extruded heatsink for PCB mounting, also for transistor-design TO 220, SOT 32, Length: 20 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 10.1 K/W | |
| Length | 20 mm | |
| Width | 19 mm | |
| Height | 21.45 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | transistor design |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |