10020298 | Fischer Elektronik

Extruded heatsink, (L x W x H) 20 x 6 x 40 mm, 13 K/W, black anodized, 10020298

Order No.: 65B866
EAN: 4099889473254
MPN:
10020298
SK 456 20 1 X M3 L
Series: SK
10020298 Fischer Elektronik Heat Sinks Image 1
10020298 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7247 €

Extruded heatsink, 10020298, Fischer Elektronik

Extruded heatsink for PCB mounting, also for transistor-design TO 218, TO 220, TO 247, TO 3 P, Length: 20 mm.

Technical specifications
Ausführung Strangkühlkörper
Breite 6 mm
Geeignet für Transistorbauform
Höhe 40 mm
Länge 20 mm
Material Aluminium
max.Wärmewiderstand 13 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes