10020382 | Fischer Elektronik

LED heatsink, (L x W x H) 51 x 51.5 x 20 mm, 2.2 to 0.95 K/W, black anodized, 10020382

Order No.: 65B770
EAN: 4099889472523
MPN:
10020382
SK 46 20 SA
Series: SK
10020382 Fischer Elektronik Heat Sinks Image 1
10020382 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4633 €

Heatsink for LEDs, type Fischer SK 46.

Made of black anodized aluminum.

Technical specifications
Ausführung LED-Kühlkörper
Breite 51.5 mm
Geeignet für LED
Höhe 20 mm
Länge 51 mm
Material Aluminium
max.Wärmewiderstand 2.2 K/W
min. Wärmewiderstand 0.95 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes