10020398 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 34 x 20 mm, 7.9 K/W, black anodized, 10020398

Order No.: 65B4882
EAN: 4099889471892
MPN:
10020398
SK 460 37,5 STC
Series: SK
10020398 Fischer Elektronik Heat Sinks Image 1
10020398 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4871 €

Profile heatsink, type Fischer SK 460.

For TO218, TO220, TO247, TO248, SIP Multiwatt. For vertical mounting. Made of black anodized aluminum. Supplied without mounting clip.

Technical specifications
Ausführung Strangkühlkörper
Breite 34 mm
Geeignet für Halbleiter
Höhe 20 mm
Länge 37.5 mm
Material Aluminium
max.Wärmewiderstand 7.9 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes