10020438 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 138 x 50 mm, 1.35 to 0.6 K/W, black anodized, 10020438

Order No.: 72B430
EAN: 4099889476330
MPN:
10020438
SK 466 50 SA
Series: SK
10020438 Fischer Elektronik Heat Sinks Image 1
10020438 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
14.6846 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.68 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6846 €
10 pcs.
13.6612 €
25 pcs.
12.5545 €
50 pcs.
11.4359 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 466.

Made of black anodized aluminum, no perforation.

Technical specifications
Ausführung Strangkühlkörper
Breite 138 mm
Höhe 50 mm
Länge 50 mm
Material Aluminium
max.Wärmewiderstand 1.35 K/W
min. Wärmewiderstand 0.6 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes