10020440 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 138 x 50 mm, 1.35 to 0.6 K/W, black anodized, 10020440

Order No.: 72B432
EAN: 4099889476347
MPN:
10020440
SK 466 75 SA
Series: SK
10020440 Fischer Elektronik Heat Sinks Image 1
10020440 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
14.8036 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.8036 €

Profile heatsink, type Fischer SK 466.

Made of black anodized aluminum, no perforation.

Technical specifications
Ausführung Strangkühlkörper
Breite 138 mm
Höhe 50 mm
Länge 75 mm
Material Aluminium
max.Wärmewiderstand 1.35 K/W
min. Wärmewiderstand 0.6 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes