10020445 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 138 x 50 mm, 1.35 to 0.6 K/W, natural aluminum, 10020445

Order No.: 65B873
EAN: 4099889473315
MPN:
10020445
SK 466 1000 AL
Series: SK
10020445 Fischer Elektronik Heat Sinks Image 1
10020445 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
219.6859 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
219.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
219.6859 €

Standard extruded heatsink, 10020445, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 1.35-0.6 K/W, Surface: raw degreased aluminium (by the metre raw aluminium).

Technical specifications
Ausführung Strangkühlkörper
Breite 138 mm
Höhe 50 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 1.35 K/W
min. Wärmewiderstand 0.6 K/W
Oberflächenart Aluminium natur
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes