10020485 | Fischer Elektronik

Extruded heatsink, (L x W x H) 30 x 13.5 x 15.24 mm, 14.3 K/W, black anodized, 10020485

Order No.: 65B877
EAN: 4099889473339
MPN:
10020485
SK 469 30 STS
Series: SK
Fischer Elektronik
10020485 Fischer Elektronik Heat Sinks Image 1
10020485 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.6172 €
100 pcs.
4.0341 €
250 pcs.
3.8913 €
1000 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extruded heatsink, 10020485, Fischer Elektronik

Extruded heatsink for PCB mounting, also for transistor-designs TO 220, SOT 32, Surface: black anodised.

Technical specifications
Ausführung Strangkühlkörper
Breite 13.5 mm
Höhe 15.24 mm
Länge 30 mm
Material Aluminium
max.Wärmewiderstand 14.3 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes