10020499 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 200 x 40 mm, 1.05 to 0.45 K/W, black anodized, 10020499

Order No.: 72B770
EAN: 4099889476460
MPN:
10020499
SK 47 75 SA
Series: SK
10020499 Fischer Elektronik Heat Sinks Image 1
10020499 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
24.0975 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
24.10 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0975 €
10 pcs.
22.4077 €
25 pcs.
20.6108 €
50 pcs.
18.9686 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 47.

Made of black anodized aluminum, no perforation.

Technical specifications
Ausführung Strangkühlkörper
Breite 200 mm
Höhe 40 mm
Länge 75 mm
Material Aluminium
max.Wärmewiderstand 1.05 K/W
min. Wärmewiderstand 0.45 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes