10020505 | Fischer Elektronik

Extruded heatsink, (L x W x H) 150 x 200 x 40 mm, 1.45 to 0.45 K/W, black anodized, 10020505

Order No.: 65B879
EAN: 4099889473353
MPN:
10020505
SK 47 150 SA
Series: SK
10020505 Fischer Elektronik Heat Sinks Image 1
10020505 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
31.297 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
31.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.297 €

Standard extruded heatsink, 10020505, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 1.05-0.45 K/W, Surface: black anodised.

Technical specifications
Version Strangkühlkörper
Width 200 mm
Height 40 mm
Length 150 mm
Material Aluminium
Max. heat resistance 1.45 K/W
Min. heat resistance 0.45 K/W
Surface type Schwarz eloxiert
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes