10020590 | Fischer Elektronik
Extruded heatsink, (L x W x H) 25 x 10.3 x 28 mm, 13.5 to 6.3 K/W, black anodized, 10020590
Unit Price (€ / pc.)
1.9516 € *
Available: 141 pcs.
Leadtime: 2 Weeks **
Total Price:
19.52 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9516 €
50 pcs.
1.7136 €
250 pcs.
1.4756 €
1000 pcs.
1.3090 €
2500 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Profile heatsink for snap-on transistor retaining clips, type Fischer SK 480.
Made of black anodized aluminum. The retaining clip that is inserted or pressed into the provided is available on separate order.
Technical specifications
Ausführung | Strangkühlkörper | |
Breite | 10.3 mm | |
Geeignet für | Einrast-Transistorhaltefeder | |
Höhe | 28 mm | |
Länge | 25 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 13.5 K/W | |
min. Wärmewiderstand | 6.3 K/W | |
Oberflächenart | Schwarz eloxiert |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76042990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |