10020604 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 65 x 20 mm, 3.5 to 2 K/W, black anodized, 10020604

Order No.: 72B790
EAN: 4099889476491
MPN:
10020604
SK 48 37,5 SA
Series: SK
10020604 Fischer Elektronik Heat Sinks Image 1
10020604 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 51 pcs.
Leadtime: On Request **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 48.

Made of black anodized aluminum, no perforation.

Technical specifications
Ausführung Strangkühlkörper
Breite 65 mm
Höhe 20 mm
Länge 37.5 mm
Material Aluminium
max.Wärmewiderstand 3.5 K/W
min. Wärmewiderstand 2 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes