10020610 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 65 x 20 mm, 3.5 to 2 K/W, black anodized, 10020610
Unit Price (€ / pc.)
5.4145 € *
Available: 75 pcs.
Leadtime: On Request **
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
10 pcs.
4.7838 €
100 pcs.
4.1888 €
250 pcs.
4.0222 €
1000 pcs.
3.7723 €
*incl. VAT plus shipping costs
**Subject to prior sale
Profile heatsink, type Fischer SK 48.
Made of black anodized aluminum, no perforation.
Technical specifications
Ausführung | Strangkühlkörper | |
Breite | 65 mm | |
Höhe | 20 mm | |
Länge | 50 mm | |
Material | Aluminium | |
max.Wärmewiderstand | 3.5 K/W | |
min. Wärmewiderstand | 2 K/W | |
Oberflächenart | Schwarz eloxiert |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76042990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |