10020615 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 65 x 20 mm, 3.5 to 2 K/W, black anodized, 10020615
Unit Price (€ / pc.)
5.2360 € *
Available: 33 pcs.
Leadtime: 1 Week **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.8076 €
50 pcs.
4.3792 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale
Profile heatsink, type Fischer SK 48.
Made of black anodized aluminum, no perforation.
Technical specifications
Version | Strangkühlkörper | |
Width | 65 mm | |
Height | 20 mm | |
Length | 75 mm | |
Material | Aluminium | |
Max. heat resistance | 3.5 K/W | |
Min. heat resistance | 2 K/W | |
Surface type | Schwarz eloxiert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |