10020621 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 65 x 20 mm, 3.5 to 2 K/W, black anodized, 10020621

Order No.: 72B796
EAN: 4099889476521
MPN:
10020621
SK 48 100 SA
Series: SK
10020621 Fischer Elektronik Heat Sinks Image 1
10020621 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
9.0678 € *
Available: 34 pcs.
Leadtime: On Request **
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
10 pcs.
8.1515 €
50 pcs.
7.3542 €
100 pcs.
6.4736 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 48.

Made of black anodized aluminum, no perforation.

Technical specifications
Ausführung Strangkühlkörper
Breite 65 mm
Höhe 20 mm
Länge 100 mm
Material Aluminium
max.Wärmewiderstand 3.5 K/W
min. Wärmewiderstand 2 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes