10020627 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 30 x 45 mm, 5.7 to 2.2 K/W, black anodized, 10020627

Order No.: 70B6653
EAN: 4099889475340
MPN:
10020627
SK 481 37,5 SA
Series: SK
10020627 Fischer Elektronik Heat Sinks Image 1
10020627 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.023 €

Profile heatsink for snap-on transistor retaining clips, type Fischer SK 481 SA.

Made of black anodized aluminum. The retaining clip that is inserted or pressed into the provided is available on separate order.

Technical specifications
Ausführung Strangkühlkörper
Breite 30 mm
Geeignet für Einrast-Transistorhaltefeder
Höhe 45 mm
Länge 37.5 mm
Material Aluminium
max.Wärmewiderstand 5.7 K/W
min. Wärmewiderstand 2.2 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes