10020629 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 30 x 45 mm, 5.7 to 2.2 K/W, black anodized, 10020629

Order No.: 70B6654
EAN: 4099889475357
MPN:
10020629
SK 481 50 SA
Series: SK
10020629 Fischer Elektronik Heat Sinks Image 1
10020629 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
4.0579 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.7485 €
50 pcs.
3.4034 €
100 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink for snap-on transistor retaining clips, type Fischer SK 481 SA.

Made of black anodized aluminum. The retaining clip that is inserted or pressed into the provided is available on separate order.

Technical specifications
Ausführung Strangkühlkörper
Breite 30 mm
Geeignet für Einrast-Transistorhaltefeder
Höhe 45 mm
Länge 50 mm
Material Aluminium
max.Wärmewiderstand 5.7 K/W
min. Wärmewiderstand 2.2 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes