10020641 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37 x 35.3 x 35 mm, 6.3 to 2.6 K/W, black anodized, 10020641

Order No.: 70B6661
EAN: 4099889475388
MPN:
10020641
SK 482 37,5 SA
Series: SK
Fischer Elektronik
10020641 Fischer Elektronik Heat Sinks Image 1
10020641 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
5.2836 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2836 €
10 pcs.
4.6648 €
100 pcs.
4.0936 €
250 pcs.
3.9270 €
1000 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink for snap-on transistor retaining clips, type Fischer SK 482 SA.

Made of black anodized aluminum. The retaining clip that is inserted or pressed into the provided is available on separate order.

Technical specifications
Ausführung Strangkühlkörper
Breite 35.3 mm
Geeignet für Einrast-Transistorhaltefeder
Höhe 35 mm
Länge 37 mm
Material Aluminium
max.Wärmewiderstand 6.3 K/W
min. Wärmewiderstand 2.6 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes