10020701 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 52.3 x 28 mm, 6.5 to 1.4 K/W, black anodized, 10020701

Order No.: 70B6671
EAN: 4099889475418
MPN:
10020701
SK 487 37,5 SA
Series: SK
10020701 Fischer Elektronik Heat Sinks Image 1
10020701 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
4.0579 € *
Available: 50 pcs.
Leadtime: 4 Weeks **
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.7485 €
50 pcs.
3.4034 €
100 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink for snap-on transistor retaining clips, type Fischer SK 487 SA.

Made of black anodized aluminum. The retaining clip that is inserted or pressed into the provided is available on separate order.

Technical specifications
Version Strangkühlkörper
Width 52.3 mm
Suitable for Einrast-Transistorhaltefeder
Height 28 mm
Length 37.5 mm
Material Aluminium
Max. heat resistance 6.5 K/W
Min. heat resistance 1.4 K/W
Surface type Schwarz eloxiert
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes