10020703 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 52.3 x 28 mm, 6.5 to 1.4 K/W, black anodized, 10020703

Order No.: 70B6672
EAN: 4099889475425
MPN:
10020703
SK 487 50,0 SA
Series: SK
10020703 Fischer Elektronik Heat Sinks
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8437 €
25 pcs.
3.5938 €
50 pcs.
3.2606 €
*incl. VAT plus shipping costs
Subject to prior sale

Profile heatsink for snap-on transistor retaining clips, type Fischer SK 487 SA.

Made of black anodized aluminum. The retaining clip that is inserted or pressed into the provided is available on separate order.

Technical specifications
Filter Property Value
Min. heat resistance 1.4 K/W
Max. heat resistance 6.5 K/W
Length 50 mm
Width 52.3 mm
Height 28 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for snap-in transistor retaining spring
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes