10020711 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 52.3 x 28 mm, 6.5 to 1.4 K/W, black anodized, 10020711
Unit Price (€ / pc.)
4.8671 € *
Available: 202 pcs.
Leadtime: On Request **
Total Price:
4.87 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8671 €
10 pcs.
4.3792 €
*incl. VAT plus shipping costs
**Subject to prior sale
Profile heatsink for snap-on transistor retaining clips, type Fischer SK 487 SA.
Made of black anodized aluminum. The retaining clip that is inserted or pressed into the provided is available on separate order.
Technical specifications
Version | Strangkühlkörper | |
Width | 52.3 mm | |
Suitable for | Einrast-Transistorhaltefeder | |
Height | 28 mm | |
Length | 100 mm | |
Material | Aluminium | |
Max. heat resistance | 6.5 K/W | |
Min. heat resistance | 1.4 K/W | |
Surface type | Schwarz eloxiert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |