10020719 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 29.4 x 45 mm, 6.9 to 2.9 K/W, black anodized, 10020719

Order No.: 65B885
EAN: 4099889473414
MPN:
10020719
SK 489 50 SA
Series: SK
10020719 Fischer Elektronik Heat Sinks Image 1
10020719 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.9028 €

Extruded heatsink, 10020719, Fischer Elektronik

Extruded heatsink for lock-in retaining spring for THFU 1-6, Profile threads, Surface: Black anodised.

Technical specifications
Ausführung Strangkühlkörper
Breite 29.4 mm
Geeignet für Einrast-Transistorhaltefeder
Höhe 45 mm
Länge 50 mm
Material Aluminium
max.Wärmewiderstand 6.9 K/W
min. Wärmewiderstand 2.9 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes