10020743 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 11 x 50 mm, 9.5 to 2.8 K/W, natural aluminum, 10020743

Order No.: 65B887
EAN: 4099889473438
MPN:
10020743
SK 490 1000 AL
Series: SK
10020743 Fischer Elektronik Heat Sinks Image 1
10020743 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
50.1228 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.1228 €

Extruded heatsink, 10020743, Fischer Elektronik

Extruded heatsink for lock-in retaining spring, also for THFU 1-7, Profile threads, Surface: raw degreased aluminium (by the metre raw aluminium).

Technical specifications
Ausführung Strangkühlkörper
Breite 11 mm
Geeignet für Einrast-Transistorhaltefeder
Höhe 50 mm
Länge 1000 mm
Material Aluminium
max.Wärmewiderstand 9.5 K/W
min. Wärmewiderstand 2.8 K/W
Oberflächenart Aluminium natur
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes