10020747 | Fischer Elektronik

Extruded heatsink, (L x W x H) 200 x 250 x 28 mm, 1.25 to 0.5 K/W, natural aluminum, 10020747

Order No.: 65B888
EAN: 4099889473445
MPN:
10020747
SK 49 200 AL
Series: SK
10020747 Fischer Elektronik Heat Sinks Image 1
10020747 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
50.2299 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.2299 €

Standard extruded heatsink, 10020747, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 1.25-0.5 K/W, Surface: raw degreased aluminium (by the metre raw aluminium).

Technical specifications
Ausführung Strangkühlkörper
Breite 250 mm
Höhe 28 mm
Länge 200 mm
Material Aluminium
max.Wärmewiderstand 1.25 K/W
min. Wärmewiderstand 0.5 K/W
Oberflächenart Aluminium natur
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes