10020796 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 47.8 x 33 mm, 5.3 to 2.2 K/W, black anodized, 10020796

Order No.: 70B6681
EAN: 4099889475456
MPN:
10020796
SK 495 37,5 SA
Series: SK
10020796 Fischer Elektronik Heat Sinks Image 1
10020796 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4514 €

Profile heatsink for snap-on transistor retaining clips, type Fischer SK 495 SA.

Made of black anodized aluminum. The retaining clip that is inserted or pressed into the provided is available on separate order.

Technical specifications
Ausführung Strangkühlkörper
Breite 47.8 mm
Geeignet für Einrast-Transistorhaltefeder
Höhe 33 mm
Länge 37.5 mm
Material Aluminium
max.Wärmewiderstand 5.3 K/W
min. Wärmewiderstand 2.2 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes