10020842 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 50.7 x 33 mm, 5 to 1.9 K/W, natural aluminum, 10020842

Order No.: 65B890
EAN: 4099889473469
MPN:
10020842
SK 499 100 AL
Series: SK
10020842 Fischer Elektronik Heat Sinks Image 1
10020842 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
4.5577 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5577 €

Extruded heatsink, 10020842, Fischer Elektronik

Extruded heatsink for lock-in retaining spring, also for THFU 1-4+6, Profile threads, Surface: raw degreased aluminium (by the metre raw aluminium).

Technical specifications
Ausführung Strangkühlkörper
Breite 50.7 mm
Geeignet für Einrast-Transistorhaltefeder
Höhe 33 mm
Länge 100 mm
Material Aluminium
max.Wärmewiderstand 5 K/W
min. Wärmewiderstand 1.9 K/W
Oberflächenart Aluminium natur
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes