10020946 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 90 x 100 mm, 1.65 to 0.4 K/W, black anodized, 10020946

Order No.: 65B892
EAN: 4099889473483
MPN:
10020946
SK 507 100 SA
Series: SK
10020946 Fischer Elektronik Heat Sinks Image 1
10020946 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
22.0031 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.0031 €

Standard extruded heatsink, 10020946, Fischer Elektronik

Standard extruded heatsink with thermal resistance: 1.65-0.4 K/W, Surface: black anodised.

Technical specifications
Ausführung Strangkühlkörper
Breite 90 mm
Höhe 100 mm
Länge 100 mm
Material Aluminium
max.Wärmewiderstand 1.65 K/W
min. Wärmewiderstand 0.4 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes