10020947 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 90 x 100 mm, 1.65 to 0.4 K/W, black anodized, 10020947

Order No.: 78B172
EAN: 4099889476965
MPN:
10020947
SK 507 100 SA SSR 2
Series: SK
10020947 Fischer Elektronik Heat Sinks Image 1
10020947 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
56.6202 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.6202 €

Profile heatsink, type Fischer SK 507.

Made of black anodized aluminum, perforated. With M 4 threaded holes for type SSR 1 or SSR 2.

Technical specifications
Ausführung Strangkühlkörper
Breite 90 mm
Höhe 100 mm
Länge 100 mm
Material Aluminium
max.Wärmewiderstand 1.65 K/W
min. Wärmewiderstand 0.4 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes