10020987 | Fischer Elektronik

Extruded heatsink, (L x W x H) 75 x 60 x 20 mm, 6.4 to 2.8 K/W, black anodized, 10020987

Order No.: 72B864
EAN: 4099889476545
MPN:
10020987
SK 51 75 SA
Series: SK
Fischer Elektronik
10020987 Fischer Elektronik Heat Sinks Image 1
10020987 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 4 pcs.
Leadtime: 4 Weeks **
Total Price:
2.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4514 €

Profile heatsink, type Fischer SK 51.

Made of black anodized aluminum, no perforation. Meter section for orders as of 10 items on request.

Technical specifications
Ausführung Strangkühlkörper
Breite 60 mm
Höhe 20 mm
Länge 75 mm
Material Aluminium
max.Wärmewiderstand 6.4 K/W
min. Wärmewiderstand 2.8 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes