10020992 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 60 x 20 mm, 6.4 to 2.8 K/W, black anodized, 10020992

Order No.: 72B866
EAN: 4099889476552
MPN:
10020992
SK 51 100 SA
Series: SK
10020992 Fischer Elektronik Heat Sinks Image 1
10020992 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.2126 €
50 pcs.
3.8437 €
100 pcs.
3.4867 €
*incl. VAT plus shipping costs
**Subject to prior sale

Profile heatsink, type Fischer SK 51.

Made of black anodized aluminum, no perforation. Meter section for orders as of 10 items on request.

Technical specifications
Ausführung Strangkühlkörper
Breite 60 mm
Höhe 20 mm
Länge 100 mm
Material Aluminium
max.Wärmewiderstand 6.4 K/W
min. Wärmewiderstand 2.8 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes