10021036 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 30 x 52 mm, 6 to 2.2 K/W, black anodized, 10021036

Order No.: 65B896
EAN: 4099889473520
MPN:
10021036
SK 514 100 SA
Series: SK
10021036 Fischer Elektronik Heat Sinks Image 1
10021036 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9504 €

Extruded heatsink, 10021036, Fischer Elektronik

Extruded heatsink for lock-in retaining spring, also for THFU 1-4+6, Profile threads, Surface: black anodised.

Technical specifications
Ausführung Strangkühlkörper
Breite 30 mm
Geeignet für Einrast-Transistorhaltefeder
Höhe 52 mm
Länge 100 mm
Material Aluminium
max.Wärmewiderstand 6 K/W
min. Wärmewiderstand 2.2 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes